- RS Stock No.:
- 888-4279
- Mfr. Part No.:
- BU-5070-B-24-0
- Brand:
- Mueller Electric
10 In stock - FREE next working day delivery available
Added
Price Each
£32.74
(exc. VAT)
£39.29
(inc. VAT)
Units | Per unit |
1 - 9 | £32.74 |
10 - 24 | £29.47 |
25 + | £26.19 |
- RS Stock No.:
- 888-4279
- Mfr. Part No.:
- BU-5070-B-24-0
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Mueller BNC Test Leads
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.
Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available
Available in a variety of lengths
Optional BNC to Banana plug available
Note
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Lead Length | 600mm |
Test Lead Type | BNC Test Leads |
Colour | Black |
Voltage Rating | 500V ac |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper (Spring), Brass (Body) |
Insulation Material | PP |
Related links
- Mueller Electric Test lead Black, 600mm Lead Length
- Mueller Electric BNC Test Lead 600mm Lead Length
- Mueller Electric Crocodile Clip Lead 300V ac 600mm Lead Length
- Mueller Electric BNC Test Lead Black 200mm Lead Length
- Mueller Electric BNC Test Lead Black, 1.5m Lead Length
- Mueller Electric BNC Test Lead 610mm Lead Length
- Mueller Electric BNC Test Lead Black, 1.2m Lead Length
- Mueller Electric BNC Test Lead Black, 300mm Lead Length