- RS Stock No.:
- 837-7049
- Mfr. Part No.:
- 905-BOX
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 837-7049
- Mfr. Part No.:
- 905-BOX
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Splice Type | Tap |
Wire Size | 0.5 → 0.75 mm², 0.75 → 1.5 mm², 18 → 14 (Run) AWG, 22 → 18 (Tab) AWG |
Overall Length | 20.3mm |
Insulation | Insulated |
Colour | Red |
Insulation Material | PP |
Series | 905 |
Contact Material | Brass |
Contact Plating | Tin |
Thickness | 0.8mm |