- RS Stock No.:
- 876-5291
- Mfr. Part No.:
- TEBM65C20F-8
- Brand:
- Tectonic
Available to back order for despatch when stock is available
Added
Price Each
£12.82
(exc. VAT)
£15.38
(inc. VAT)
Units | Per unit |
1 + | £12.82 |
- RS Stock No.:
- 876-5291
- Mfr. Part No.:
- TEBM65C20F-8
- Brand:
- Tectonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tectonic Elements BMR® Drivers
The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full-range, high performance compact acoustic solution. These compact drive units are available in various form factors. And are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.
Features:
Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance
Typical Applications:
Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers
Specifications
Attribute | Value |
---|---|
Speaker Part | Speaker Driver |
Impedance | 8Ω |
Nominal Rated Power | 30W |
Frequency Type | Full Range |
Diameter | 108mm |
Driver Shape | Round |
Frequency Response | 60 Hz → 20 kHz |
Depth | 56.82mm |
Weight | 685g |
Minimum Frequency Response | 60 Hz |
Maximum Frequency Response | 20 kHz |
Maximum Rated Power | >60W |
Related links
- Tectonic 52mm dia 5W nom Full Range Audio Exciter 200 Hz → 20 kHz
- Visaton 105mm dia 30W nom Full Range Speaker Driver 80 Hz → 20 kHz
- Visaton 78mm dia 30W nom Full Range Speaker Driver 100 Hz → 20 kHz
- Visaton 129mm dia 30W nom Tweeter Speaker Driver 60 Hz → 20 kHz
- Tectonic 41mm dia 2W nom Full Range Audio Exciter 300 Hz → 20 kHz
- Visaton 77.5mm dia 30W nom Full Range Speaker Driver 70 Hz → 20 kHz
- Tectonic 37mm dia 800mW nom Full Range Audio Exciter 300 Hz → 20 kHz
- Visaton 23mm dia 300mW nom Mid Range Speaker Driver 420 Hz → 20 kHz