- RS Stock No.:
- 764-6120
- Mfr. Part No.:
- TZE-S241
- Brand:
- Brother
54 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£25.69
(exc. VAT)
£30.83
(inc. VAT)
Units | Per unit |
1 + | £25.69 |
- RS Stock No.:
- 764-6120
- Mfr. Part No.:
- TZE-S241
- Brand:
- Brother
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
TZe Tapes, 18mm
The Brother TZ-e range is perfect for everyday applications. These glossy labels stay on under normal indoor and outdoor use, including hot and cold environments. Best suited for smooth flat surfaces. Brother's laminated tapes consist of six layers of materials, resulting in thin, yet extremely strong, labels.
Features & Benefits:
18mm wide, 8m long
Self-adhesive laminated labels
Developed to withstand extremes of temperatures, chemicals, sunlight
High-quality genuine Brother cassette
Ensure durable, easily readable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641
Features & Benefits:
18mm wide, 8m long
Self-adhesive laminated labels
Developed to withstand extremes of temperatures, chemicals, sunlight
High-quality genuine Brother cassette
Ensure durable, easily readable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641
Brother Pro Tape TZe-S241 Strong adhesive tape - Black on White, 18mm
Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.
The TZe-S241 is perfect for smooth, rough, textured and powder coated surfaces. With 3 times more strength on textured surfaces, than Brother standard tape on average.
These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
The TZe-S241 is perfect for smooth, rough, textured and powder coated surfaces. With 3 times more strength on textured surfaces, than Brother standard tape on average.
These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
Features:
• Durable laminated label tape
• Use on smooth and textured surfaces
• Excellent resistance to water, abrasion, chemicals, fading and temperature extremes
• 18mm wide
• Use on smooth and textured surfaces
• Excellent resistance to water, abrasion, chemicals, fading and temperature extremes
• 18mm wide
In independent laboratory testing, Brother Strong Adhesive Tape maintained 3 times more strength on textured surfaces, than Brother standard tape on average. This makes it ideal for long term labelling even in the harshest conditions, especially on textured surfaces.
Applications:
• Warning signs and notices
• Distribution boards
• Consumer units
• Control gear and switch gear
• Electrical sockets and faceplates
• Electrical trunking and conduits
• Solar panels
• EV car charging points
• Racks
• Ports
• Patch panels
• Equipment and Telecommunications outlets
• Distribution boards
• Consumer units
• Control gear and switch gear
• Electrical sockets and faceplates
• Electrical trunking and conduits
• Solar panels
• EV car charging points
• Racks
• Ports
• Patch panels
• Equipment and Telecommunications outlets
Specifications
Attribute | Value |
---|---|
Tape Width | 18 mm |
Works With Printer Models | E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1024, P-Touch 1034, P-Touch 1224, P-Touch 1274, P-Touch 1304, P-Touch 18 R, P-Touch 1874, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F |
Background Colour | White |
Print Colour | Black |
Laminated | Yes |
Tape Length | 8 m |
Label Quantity | 1 Roll |