- RS Stock No.:
- 111-5528
- Mfr. Part No.:
- 9200334
- Brand:
- MENNEKES
Available to back order for despatch 08/05/2024
Added
Price Each
£561.52
(exc. VAT)
£673.82
(inc. VAT)
Units | Per unit |
1 + | £561.52 |
Alternative
This product is not currently available. Here is our alternative recommendation.
Scame, Block 3 IP44 Red Wall Mount 2P + E RCD Industrial Power Connector Socket, Rated At 16A, 230 V
- RS Stock No.
- 410-179
Price Each
£280.34
(exc. VAT)
£336.41
(inc. VAT)
- RS Stock No.:
- 111-5528
- Mfr. Part No.:
- 9200334
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3-Way Trailing Lead
H 111, W 96, L 395
Robust 3-way, 2 pole and earth RCD protected trailing sockets for industrial and commercial use.
2m lead and plug - ready to use
Suitable for hanging, trailing or wall mounting
RCD protected at 30mA, double pole breaking with test button
IP44 rated
Constructed from high impact thermoplastics
2 module user slot available to mount DIN standard timers, MCBs, filters etc.
Suitable for hanging, trailing or wall mounting
RCD protected at 30mA, double pole breaking with test button
IP44 rated
Constructed from high impact thermoplastics
2 module user slot available to mount DIN standard timers, MCBs, filters etc.
These trailing sockets are suitable for many applications including protection of power tools, portable appliances, motors etc.
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
Polycarbonate enclosures for strength , impact resistance and good chemical resistance
Captive cover screws
Gasketed cover
Gasketed window
Fitted with socket outlets certified to IEC 309-2/ BS4343/ DIN49462/EN60-309
Fully insulated socket terminals
Captive terminal screws
User expansion area via DIN rail for timers etc.
Captive cover screws
Gasketed cover
Gasketed window
Fitted with socket outlets certified to IEC 309-2/ BS4343/ DIN49462/EN60-309
Fully insulated socket terminals
Captive terminal screws
User expansion area via DIN rail for timers etc.
Specifications
Attribute | Value |
---|---|
Number of Sockets | 3 |
Voltage Rating | 230 V |
Colour | Blue |
- RS Stock No.:
- 111-5528
- Mfr. Part No.:
- 9200334
- Brand:
- MENNEKES
Related links
- MENNEKES IP67 Blue Panel Mount 3P Industrial Power Socket 230 V
- MENNEKES Rated At 16A, 230 V
- Legrand Rated At 16A, 230 V
- Jo-El Electrical Blue Industrial Power Connector Adapter, 230 V
- MENNEKES Rated At 32A, 230 V
- MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug 230 V
- MENNEKES Grey Industrial Power, 230 V
- MENNEKES Blue Rated At 16A