- RS Stock No.:
- 819-9776
- Mfr. Part No.:
- E2C-CT
- Brand:
- Efergy
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 819-9776
- Mfr. Part No.:
- E2C-CT
- Brand:
- Efergy
- COO (Country of Origin):
- CN
Efergy Energy Monitor
The Efergy e2 series energy monitor allows measuring current with a measuring range of 50mA to 90A. This monitor is simple to install easy to use a device that receives data wirelessly via a transmitter and displays the demand in kilowatts of energy being consumed at any given time. The meter may be programmed for various rates, ensuring that the cost of the energy is accurate. It works in a conjunction with the energy management software link, that allows user to look at in-depth energy information on their computer. The e2 energy meter monitors your carbon dioxide emissions allowing you to determine your carbon footprint.
Note:
Two additional sensors (Mini CT Sensor, stock no. 690-3867) must be purchased for three-phase operation
Inclusions:
e2 portable display unit, 1x transmitter, 1x mini sensors, instruction manual and link instructions
Note:
Two additional sensors (Mini CT Sensor, stock no. 690-3867) must be purchased for three-phase operation
Inclusions:
e2 portable display unit, 1x transmitter, 1x mini sensors, instruction manual and link instructions
Features and Benefits
12 months minimum battery life
Accuracy is >90%
Add messages to individual energy records in order to explain any consumption change
Compare different utility tariffs that could reduce your energy costs
Gather ideas on energy saving plans
Mains or battery powered options
Portable compact display can be placed anywhere in the home
Save your energy data in Excel and PDF format
Simulate what would happen if demand peaks were to shift to off-peak periods
The frequency is 433.5MHz
The measuring current is 50mA
The transmission range is 110V to 600V
Understand your carbon footprint
Up to 70m range
View daily, weekly or monthly average (cost, CO2, kWh)
View historical daily, weekly or monthly data (cost, CO2, kWh)
View real time energy consumption (cost, CO2, kWh)
Wall mountable display
Accuracy is >90%
Add messages to individual energy records in order to explain any consumption change
Compare different utility tariffs that could reduce your energy costs
Gather ideas on energy saving plans
Mains or battery powered options
Portable compact display can be placed anywhere in the home
Save your energy data in Excel and PDF format
Simulate what would happen if demand peaks were to shift to off-peak periods
The frequency is 433.5MHz
The measuring current is 50mA
The transmission range is 110V to 600V
Understand your carbon footprint
Up to 70m range
View daily, weekly or monthly average (cost, CO2, kWh)
View historical daily, weekly or monthly data (cost, CO2, kWh)
View real time energy consumption (cost, CO2, kWh)
Wall mountable display
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 3 |
Meter Accuracy | >90 % |
Measurement Range | 50mA - 90A |
Series | e2 |
- RS Stock No.:
- 819-9776
- Mfr. Part No.:
- E2C-CT
- Brand:
- Efergy
- COO (Country of Origin):
- CN
Efergy Energy Monitor
The Efergy e2 series energy monitor allows measuring current with a measuring range of 50mA to 90A. This monitor is simple to install easy to use a device that receives data wirelessly via a transmitter and displays the demand in kilowatts of energy being consumed at any given time. The meter may be programmed for various rates, ensuring that the cost of the energy is accurate. It works in a conjunction with the energy management software link, that allows user to look at in-depth energy information on their computer. The e2 energy meter monitors your carbon dioxide emissions allowing you to determine your carbon footprint.
Note:
Two additional sensors (Mini CT Sensor, stock no. 690-3867) must be purchased for three-phase operation
Inclusions:
e2 portable display unit, 1x transmitter, 1x mini sensors, instruction manual and link instructions
Note:
Two additional sensors (Mini CT Sensor, stock no. 690-3867) must be purchased for three-phase operation
Inclusions:
e2 portable display unit, 1x transmitter, 1x mini sensors, instruction manual and link instructions
Features and Benefits
12 months minimum battery life
Accuracy is >90%
Add messages to individual energy records in order to explain any consumption change
Compare different utility tariffs that could reduce your energy costs
Gather ideas on energy saving plans
Mains or battery powered options
Portable compact display can be placed anywhere in the home
Save your energy data in Excel and PDF format
Simulate what would happen if demand peaks were to shift to off-peak periods
The frequency is 433.5MHz
The measuring current is 50mA
The transmission range is 110V to 600V
Understand your carbon footprint
Up to 70m range
View daily, weekly or monthly average (cost, CO2, kWh)
View historical daily, weekly or monthly data (cost, CO2, kWh)
View real time energy consumption (cost, CO2, kWh)
Wall mountable display
Accuracy is >90%
Add messages to individual energy records in order to explain any consumption change
Compare different utility tariffs that could reduce your energy costs
Gather ideas on energy saving plans
Mains or battery powered options
Portable compact display can be placed anywhere in the home
Save your energy data in Excel and PDF format
Simulate what would happen if demand peaks were to shift to off-peak periods
The frequency is 433.5MHz
The measuring current is 50mA
The transmission range is 110V to 600V
Understand your carbon footprint
Up to 70m range
View daily, weekly or monthly average (cost, CO2, kWh)
View historical daily, weekly or monthly data (cost, CO2, kWh)
View real time energy consumption (cost, CO2, kWh)
Wall mountable display
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 3 |
Meter Accuracy | >90 % |
Measurement Range | 50mA - 90A |
Series | e2 |