- RS Stock No.:
- 711-6616
- Mfr. Part No.:
- 1SAZ721201R1023 TF42-1.0
- Brand:
- ABB
2 In stock - FREE next working day delivery available
Added
Price Each
£47.53
(exc. VAT)
£57.04
(inc. VAT)
Units | Per unit |
1 - 4 | £47.53 |
5 - 9 | £45.15 |
10 - 24 | £42.78 |
25 - 49 | £40.40 |
50 + | £38.02 |
- RS Stock No.:
- 711-6616
- Mfr. Part No.:
- 1SAZ721201R1023 TF42-1.0
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
Thermal Overload Relay
TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 0.74 → 1 A |
Contact Current Rating | 1 A |
Range | AF Range |
Pole Configuration | 3P |
Series | TF42 |
Mounting Style | Direct Contactor |
Power Rating | 2 W |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Width | 45mm |
Number Of Auxiliary Contacts | 2 |
Depth | 70.5mm |
Length | 88.3mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
Contact Voltage Rating | 690 V ac/dc |
- RS Stock No.:
- 711-6616
- Mfr. Part No.:
- 1SAZ721201R1023 TF42-1.0
- Brand:
- ABB