- RS Stock No.:
- 124-3363
- Mfr. Part No.:
- CREB250ST-92-00 17000469A
- Brand:
- COMAIR ROTRON
Discontinued product
- RS Stock No.:
- 124-3363
- Mfr. Part No.:
- CREB250ST-92-00 17000469A
- Brand:
- COMAIR ROTRON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron CREB Series Backward Curved Fan
The Comair Rotron CREB Series of backward centrifugal fans offer an enhanced performance which is more efficient than conventional motors.
Propylene impeller with glass fiber injection moulded round sheet metal palte
EC Induction external rotor motor
Locked voltage protection
Over voltage protection
Insulation Class F
Motor Protection IP44
Ambient temperature -25°C to +60°C
EC Induction external rotor motor
Locked voltage protection
Over voltage protection
Insulation Class F
Motor Protection IP44
Ambient temperature -25°C to +60°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 765cfm |
Series | CREB250 |
Height | 250mm |
Width | 250mm |
Depth | 125mm |
Dimensions | 250 x 250 x 125mm |
Fan Speed | 2760rpm |
Noise Level | 71dB(A) |
Bearing Type | Ball |
Mounting Hole Spacing | 125mm |
Maximum Current | 960mA |
Static Pressure | 69mm/H2O |
IP Rating | IP44 |
Direction of Curve | Backward |
Mounting Hole Diameter | 4mm |
Outlet Diameter | 250mm |
Inlet Diameter | 172mm |
Sensor Type | PWM, Tachometer |
Special Features | Locked Rotor Protection, Reverse Polarity, Soft Start Protection, Automatic Restart Capability, Overvoltage Protection |
Termination Type | Lead Wire |
- RS Stock No.:
- 124-3363
- Mfr. Part No.:
- CREB250ST-92-00 17000469A
- Brand:
- COMAIR ROTRON