- RS Stock No.:
- 165-4988
- Mfr. Part No.:
- 33183
- Brand:
- Ambersil
213 In stock - FREE next working day delivery available
Added
Price Each
£19.22
(exc. VAT)
£23.06
(inc. VAT)
Units | Per unit |
1 - 5 | £19.22 |
6 - 14 | £18.46 |
15 + | £18.07 |
- RS Stock No.:
- 165-4988
- Mfr. Part No.:
- 33183
- Brand:
- Ambersil
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Ambersil 33183 Invertible Air Duster/2 is a powerful air duster for cleaning electronics. The 33183 can be used at any angle so is ideal if you have components that are fixed in position. Conventional air dusters can only be used in the upright position, so the Air Duster/2 is perfect for harder to reach areas.
The 33183 has an invertible valve system which turns upside down to prevent moisture contamination. This is turn ensures moisture does not reach critical electronics components.
The Invertible Air Duster/2 is perfect for engineers looking to clean PCBs, computers, keyboards, precision instruments and lab equipment.
Note: Aerosols should always be stored at temperatures below 50°C. Keep away from direct heat and naked flames.
The 33183 has an invertible valve system which turns upside down to prevent moisture contamination. This is turn ensures moisture does not reach critical electronics components.
The Invertible Air Duster/2 is perfect for engineers looking to clean PCBs, computers, keyboards, precision instruments and lab equipment.
Note: Aerosols should always be stored at temperatures below 50°C. Keep away from direct heat and naked flames.
200ml can
Use at any angle
Invertible valve
Non flammable
Zero odour in use
Doesnt contain CFCs or HFCs
Non-ozone depleting
Use at any angle
Invertible valve
Non flammable
Zero odour in use
Doesnt contain CFCs or HFCs
Non-ozone depleting
Specifications
Attribute | Value |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Flammable | No |
Invertible | Yes |
Global Warming Potential | 7 |
Trade Name | INVERTIBLE DUSTER 2 |