Loading...
Price 1 Box of 600 | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for next working day standard delivery if ordered before 6pm.
| ||||
|
|
Specifications
| Staple Length | 25mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Electric stapler / nail gun
Professional electrical stapler / nail gun for use with staples or pins for fitting wood panels, fibreboard, mouldings, insulating materials, etc.
This powerful and balanced tool leaves one hand free to adjust the material to be fixed.
Boxes of staples and pins are available separately.
| Stapler: | |
| Weight: | 1.6 kg |
| Dimensions (mm): | 213 x 190 x 60 |
| Cable: | 3.5 m |
| Capacity: | 120 staples 100 pins |
| Strike rate: | 20 strikes / minute |
| Number of staples per box: | 606 / 14: 4000 606 / 18: 900 606 / 25: 480 |
| Number of pins per box: | 300 / 16: 900 300 / 20: 750 300 / 25: 1000 |

