Loading...
|
|
|
Specifications
| Operating System Compatibility | Windows 2000, Windows 95, Windows 98, Windows NT4, Windows XP | |
| Type of Software | Other |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
IDM303 & 305 Triple Display True RMS with RS-232 Option
Two high accuracy, triple display multimeters with analogue arc bargraph display.
| IDM303 | IDM305 | |
| DC Voltage Accuracy | 0.1% | ±0.06% |
| DC Voltage Digits | +2 D | +2 D |
| DC Voltage Lowest Range | 40mV | 40mV |
| DC Voltage Highest Range | 1000V | 1000V |
| DC Voltage Lowest Resolution | 1μV | 1μV |
| AC Voltage Accuracy | ±0.9% | ±0.7% |
| AC Voltage Digits | +5 D | +5 D |
| AC Voltage Lowest Range | 400mV | 400mV |
| AC Voltage Highest Range | 750V | 750V |
| AC Voltage Lowest Resolution | 10μV | 10μV |
| AC Voltage Max Frequency | 10kHz | 10kHz |
| DC Current Accuracy | ±0.3% | ±0.2 % |
| DC Current Digits | +4 D | +4 D |
| DC Current Lowest Range | 40mA | 40mA |
| DC Current Highest Range | 10A | 10A |
| DC Current Lowest Resolution | 1μA | 1μA |
| AC Current Accuracy | ±1% | ±0.8 % |
| AC Current Digits | +8 D | +8 D |
| AC Current Lowest Range | 40mA | 40mA |
| AC Current Highest Range | 10A | 10A |
| AC Current Lowest Resolution | 1μA | 1μA |
| AC Current Max Frequency | 400Hz | 400Hz |
| Resistance Accuracy | ±0.4% | ±0.3 % |
| Resistance Digits | +2 D | +2 D |
Supplied with
protective holster, soft carry case with test lead set, crocodile clips, K type thermocouple adaptor and bead sensor, RS-232 cable, WinDMM300 software, instruction manual and 9V alkaline battery (fitted).

