Easy-PC, 1000 pins
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Operating System Compatibility | Windows 7, Windows Vista, Windows XP | |
| Type of Software | Design |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Easy-PC
True Windows interface
Integrated Schematic and PCB design editors
Integrated graphical library editors and management
Uses Technology Files for rapid design start-up
Multi-level Undo and Redo
Rotation to 0.1 (1/10th) degree
Work in Imperial or Metric units, no rounding errors
Drawing area up to 1.0 m by 1.0 m (39" by 39")
Database resolution down to 10μm
Unlimited number of Layers
All design elements are unlimited
Component pins: Unlimited and 1000 pin versions available
Surface Mounts components supported on both sides of the board
Relative and Absolute mode use
Integrated shape-based Autorouter
Integrated Autoplace
Component Bin for design clarity
Cross probing between schematics and PCB
Dual screen support
Dynamic Drag and Drop Move
Back annotation of Net and Component names to Schematic
Automatic updating of PCB with design changes from Schematic
Full & Split Copper Planes
Preview Power Plane mode
3D Viewer
Intelligent bussing
Graphical Design Rule Checker
Integrity and Connectivity Checking between designs
Export Bitmap
Intelligent Cut, Copy and Paste within design or to Clipboard
Measure tool
Design-based attribute editor
Outputs to external Spice simulators
User defined layer types available
Dynamic Pan, Zoom In/Out and Frame Views
Gerber Photo-plotter to RS-274-D and RS-274-X
Excellon NC Drill output
Uses Windows drivers for output to all types of printer
Automatic generation of power and ground plane plots
Plotting of Solder/Paste masks and other special plots
Plotting to HPGL A and B plotter types
ODB++ format
User definable Parts/Nets List format, output in CSV or text formats
DXF output (to AutoCAD and other mechanical drawing packages)
Optional IDF output (to mechanical drawing packages)
Optional Advanced Autorouter available
Extensive optional libraries available
Import formats: Eagle, UltiBoard, BoardMaker, OrCAD Netlists and EASY-PC (DOS)
Links to: Stockit Parts database
Easy-PC is an advanced printed circuit board and schematic design system that combines a simple and intuitive user interface. An exceptional electronic design suite with a set of powerful features normally found in more expensive PCB layout products. An integrated shape-based Autorouter is offered free of charge, or if you dont already own it, as an additional cost option, see RS 388-9547
*These features are only limited by available machine resources.
