OSI Optoelectronics, SPOT-2D Photodiode, Through Hole TO-5
- RS Stock No.:
- 737-8094
- Mfr. Part No.:
- SPOT-2D
- Brand:
- OSI Optoelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 737-8094
- Mfr. Part No.:
- SPOT-2D
- Brand:
- OSI Optoelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Wavelength of Peak Sensitivity | 970nm | |
| Package Type | TO-5 | |
| Mounting Type | Through Hole | |
| Number of Pins | 3 | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Length | 5.33mm | |
| Width | 5.33mm | |
| Height | 3.7mm | |
| Peak Photo Sensitivity | 0.65A/W | |
| Polarity | Reverse | |
Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-5 | ||
Mounting Type Through Hole | ||
Number of Pins 3 | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Length 5.33mm | ||
Width 5.33mm | ||
Height 3.7mm | ||
Peak Photo Sensitivity 0.65A/W | ||
Polarity Reverse | ||
- COO (Country of Origin):
- US
OSI SPOT Series Segmented Photodiodes
The SPOT Series of common substrate photodiodes, from OSI Optoelectronics, are segmented into separate active areas with a well defined 0.127mm gap between adjacent elements. SPOT Series photodiodes have a spectral response range of 350-1100nm; Notch or band pass filters can be added to achieve specific spectral responses.
Position information can be obtained when the light spot diameter is larger than the spacing between cells.
Position information can be obtained when the light spot diameter is larger than the spacing between cells.
High Accuracy
Position resolutions of better than 0.1μm
Fast response times suitable for high speed or pulse operation
Ultra Low Dark Current
Excellent Response Match
High Stability over Time and Temperature
Applications include: Machine Tool Alignment, Position Measuring, Beam Centring, Surface Profiling and Targeting Guidance Systems
Position resolutions of better than 0.1μm
Fast response times suitable for high speed or pulse operation
Ultra Low Dark Current
Excellent Response Match
High Stability over Time and Temperature
Applications include: Machine Tool Alignment, Position Measuring, Beam Centring, Surface Profiling and Targeting Guidance Systems
Photodiodes, OSI Optoelectronics
