BLACK ALUMUNIUM LACQUERED FRAME
Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for next working day standard delivery if ordered before 6pm.
| ||||||||
|
|
Specifications
| Colour | Black | |
| Document Size | 20 x 30cm | |
| Height | 20mm | |
| Material | Metal | |
| Type | Document Display | |
| Width | 30mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Boards and Displays_6053893_Normal Module
Lacquered aluminium frame
Lacquered aluminium frames with Plexiglas.
Black frame ideal for showcasing your photos or copies.
Supplied individually.
Notice Boards
All the notice boards can be wall mounted.
