Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 28/05/2013
| ||||||||
| |||
|
Specifications
| Centre Height | 28.6mm | |
| Depth | 31.7mm | |
| Inside Diameter | 1in | |
| Length | 108mm | |
| Material | Zinc Plated Pressed Steel | |
| Mount Hole Centre-to-Centre | 86mm | |
| Mount Hole Size | 10 mm | |
| Overall Height | 55.8mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Self-Lube Bearing Pillow Blocks
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle


